4515DO-DS3BK005GP TE Connectivity, Gauge Pressure Sensor 300psi 10psi 8-Pin Dual Sideport

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.

PCB Mounted Digital Output Transducer
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated

Specifications
Attribute Value
Maximum Overload Pressure 300psi
Mounting Type PCB Mount
Package Type Dual Sideport
Pin Count 8
Dimensions 17.4 x 12.4 x 7.2mm
Length 17.4mm
Width 12.4mm
Height 7.2mm
Maximum Operating Pressure 10psi
Maximum Operating Supply Voltage 3.3 V dc
Maximum Operating Temperature +80 °C
Minimum Operating Supply Voltage 2.7 V dc
Minimum Operating Temperature -10 °C
30 In stock for delivery within 3 working days
Price Each (In a Tray of 10)
SGD 48.803
(exc. GST)
SGD 52.219
(inc. GST)
units
Per unit
Per Tray*
10 - 10
SGD48.803
SGD488.03
20 - 40
SGD47.537
SGD475.37
50 +
SGD45.753
SGD457.53
*price indicative
Related Products
Amplified pressure gauge sensorSmall 6-pin DIL package requires ...
Description:
Amplified pressure gauge sensorSmall 6-pin DIL package requires minimal PCB spaceFully signal conditioned monolithic designSilicon piezo-resistive measurement technologyPort designed for O-ring interfaceExcellent media compatibilityAccuracy of 0.2%Media: Air, dry gasesOperating temp. -45°C → +125°C.
The PF series of pressure sensors have a ...
Description:
The PF series of pressure sensors have a wide range of rated pressure, including minute pressure sensors. A special feature of these sensors is the semiconductor strain gauge method, that ensures accurate and linear detection characteristics.Typical applications include medical equipment ...
This product is a force sensor using effect ...
Description:
This product is a force sensor using effect of piezo resistive bridge circuit formed on silicon diaphragm.Piezo resistance is changed according to strain by applying force to the diaphragm.Small Unit sizeUnit size : 4.0mm x 2.6mm x 2.06mmtSupply Voltage1.5 ∼ ...
Epcos AK2 series gauge pressure transducers feature a ...
Description:
Epcos AK2 series gauge pressure transducers feature a robust stainless steel and plastic casing and piezoresistive MEMS technology. The mV output is directly proportional to applied pressure, and ratiometric to the supply voltage. Dual in-line package for PCB mounting.