- RS Stock No.:
- 738-5291
- Mfr. Part No.:
- ZXGD3103N8TC
- Manufacturer:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-5291
- Mfr. Part No.:
- ZXGD3103N8TC
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Synchronous MOSFET Controllers, Diodes Inc
MOSFET & IGBT Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Output Current | 6 A |
Supply Voltage | 15V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 1 |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 1 |
Mounting Type | Surface Mount |