- RS Stock No.:
- 182-6867
- Mfr. Part No.:
- DGD23892S28-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-6867
- Mfr. Part No.:
- DGD23892S28-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Three Floating High-Side Drivers in Bootstrap Operation to
600V
350mA Source / 650mA Sink Output Current Capability
Outputs Tolerant to Negative Transients, dV/dt Immune
Logic Input 3.3V Capability
Internal Deadtime of 290ns to Protect MOSFETs
Matched Prop Delay for All Channels
Outputs Out of Phase with Inputs
Schmitt Triggered Logic Inputs
Cross Conduction Prevention Logic
Undervoltage Lockout for All Channels
Overcurrent Protection Shuts Down Drivers
Extended Temperature Range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
3-Phase Motor Inverter Driver
White Goods – Air Conditioner, Washing Machine, Refrigerator
Industrial Motor Inverter – Power Tools, Robotics
General Purpose 3-Phase Inverter
600V
350mA Source / 650mA Sink Output Current Capability
Outputs Tolerant to Negative Transients, dV/dt Immune
Logic Input 3.3V Capability
Internal Deadtime of 290ns to Protect MOSFETs
Matched Prop Delay for All Channels
Outputs Out of Phase with Inputs
Schmitt Triggered Logic Inputs
Cross Conduction Prevention Logic
Undervoltage Lockout for All Channels
Overcurrent Protection Shuts Down Drivers
Extended Temperature Range: -40°C to +125°C
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
3-Phase Motor Inverter Driver
White Goods – Air Conditioner, Washing Machine, Refrigerator
Industrial Motor Inverter – Power Tools, Robotics
General Purpose 3-Phase Inverter
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 350 mA, 650 mA |
Supply Voltage | 5V |
Pin Count | 14 |
Fall Time | 60ns |
Package Type | SO |
Number of Outputs | 6 |
Rise Time | 150ns |
Topology | Half Bridge |
Number of Drivers | 6 |
Bridge Type | Half Bridge |
Mounting Type | Surface Mount |