- RS Stock No.:
- 172-9274
- Mfr. Part No.:
- A3946KLPTR
- Manufacturer:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 172-9274
- Mfr. Part No.:
- A3946KLPTR
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Allegro Microsystems
MOSFET & IGBT Drivers, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Supply Voltage | 60V |
Pin Count | 16 |
Package Type | TSSOP |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |