Brazing Torch for use with Gas Welding Equipment

  • RS Stock No. 812-4643
  • Mfr. Part No. 18804RS
  • Manufacturer GCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Lomat Piezo Brazing Torches

These Brazing Torches from GCE are designed specifically for use with the Lomat Piezo Shank (available separately – RS Stock Number 812-4624).
Brazing Torches include an integrated fold-up stand and feature Piezoelectronic ignition. Torch can be revolved 360° in the shank.

Application:

Point Heating (of copper piping systems in particular)

Gas

Specifications
Attribute Value
Accessory Type Brazing Torch
For Use With Gas Welding Equipment
Discontinued product
Related Products
Highly resistant to backfire and flashbackLightweight, well balancedRound ...
Description:
Highly resistant to backfire and flashbackLightweight, well balancedRound handle for a comfortable and positive gripRear mounted control valves for an easily adjustable flow controlPush button locking systemCutting nozzles and twin 5 metre hose assembly are available separately.
The X 511 Steelmaster cutting tool from GCE ...
Description:
The X 511 Steelmaster cutting tool from GCE offers the ideal solution to all of your industrial cutting needs. Designed for perfect cutting to meet today’s industrial high standards, offering perfect balance and optimum control, even in continuous operation. Ergonomic ...
The Plasma 46 cutter is a light weight ...
Description:
The Plasma 46 cutter is a light weight portable cutter providing you with fast and accurate clean cutting plus, is excellent for cutting steel, stainless steel, copper, bronze and aluminium. With an excellent duty cycle this powerful and reliable cutter ...
A range of portable gas tools, all of ...
Description:
A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol. Piezo electronic ignition systemRear control knob selects flame size, air mixture control selects flame intensity Ideal for ...