- RS Stock No.:
- 212-0180
- Mfr. Part No.:
- GS2SB4
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 212-0180
- Mfr. Part No.:
- GS2SB4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, BS Fuse type. Type of operating handle External right side/External frontal/Direct frontal. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars63 mm², Power circuit: lugs-ring terminals 2 cable(s) 150 mm². With Plate Mounting support.
Mechanical durability-8000 cycles
Electrical durability-1000 Cycles
Sustainable
Electrical durability-1000 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 630A |
Fuse Current Rating | 630A |
Normal State Configuration | 4NO |
Range | TeSys |
Series | GS2S |
Mechanical Fuse Size | C1, C2 |
Better World Verification | Green Premium |
Better World Product | Yes |
Minimum Operating Temperature | -20°C |
Voltage Rating | 400V |
Maximum Operating Temperature | +70°C |