- RS Stock No.:
- 212-0161
- Mfr. Part No.:
- GS2JG4
- Manufacturer:
- Schneider Electric
1 In stock for delivery within 5 working days
Added
Price Each
SGD819.12
(exc. GST)
SGD892.84
(inc. GST)
Units | Per unit |
1 + | SGD819.12 |
- RS Stock No.:
- 212-0161
- Mfr. Part No.:
- GS2JG4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, NFC Fuse type. Type of operating handle External left side. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars20 mm², Power circuit: lugs-ring terminals25…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1500 Cycles
Sustainable
Electrical durability-1500 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 100A |
Fuse Current Rating | 100A |
Normal State Configuration | 4NO |
Range | TeSys |
Series | GS2J |
Mechanical Fuse Size | 22 x 58mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 500V |