Siemens Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 299-699
- Mfr. Part No.:
- 3NJ6304-1AA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD1,275.99
(exc. GST)
SGD1,390.83
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,275.99 |
*price indicative
- RS Stock No.:
- 299-699
- Mfr. Part No.:
- 3NJ6304-1AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 0 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH, RoHS, EAN, UPC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 0 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH, RoHS, EAN, UPC | ||
- COO (Country of Origin):
- BG
The Siemens Switch connector with fuses features an in-line pluggable design with a 4-pole configuration, suitable for AC23B applications. Rated for 500V AC and capable of handling up to 55 kA of short-circuit current, it operates manually without the need for an auxiliary switch, current transformer, or ammeter.
LV HRC fuse system
