- RS Stock No.:
- 792-7303
- Mfr. Part No.:
- AC40A-N04CG-Z-A
- Manufacturer:
- SMC
3 In stock for delivery within 3 working days
Added
Price Each
SGD287.18
(exc. GST)
SGD313.03
(inc. GST)
Units | Per unit |
1 + | SGD287.18 |
- RS Stock No.:
- 792-7303
- Mfr. Part No.:
- AC40A-N04CG-Z-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AC20-AC40-A FRL Assemblies
Modular FRL units - AC series from SMC. The AC range of FRL units are smaller than previous versions and have energy saving improvements. The bowls are now covered in a clear bowl guard which means users have improved visibility and increased safety as the inside bowl is protected from the work environment. The resin body of the FRL unit is designed to be longer lasting and is free from metal related corrosion. Modular FRL units in the AC series also have the advantage of being lighter than previous versions. This range is easy to install as the SMC modular connections for this range fit all the equipment.
Easy to install combinations
Polycarbonate bowl
Polycarbonate bowl
Note
Transparent bowl is for body size 30 and over
Specifications
Attribute | Value |
---|---|
Port Connection | NPT 1/2 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Automatic |
Manufacturer Series | AC |
Filtration Size | 5µm |
Minimum Operating Pressure | 0.15MPa |
Minimum Ambient Operating Temperature | -5°C |
Port Connection Thread Size | 1/2 in |
Port Connection Thread Standard | NPT |
Maximum Operating Pressure | 1 MPa, 1.5 MPa |
Pressure Gauge Port Thread Size | 1/4 in |
Ambient Operating Temperature Range | -5 → +60°C |
Maximum Ambient Operating Temperature | +60°C |
Maximum Process Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Process Operating Temperature Range | -5 → +60°C |