EXAR XRT86VL32IB, 2-Channel Framer & Line Interface E1, J1, T1, 1544kbps, 3.3 V, 225-Pin BGA

  • RS Stock No. 686-6118
  • Mfr. Part No. XRT86VL32IB
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Telecommunications, EXAR

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Specifications
Attribute Value
Standard Framing Format E1, J1, T1
Number of Transceivers 2
Maximum Data Rate 1544kbps
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type BGA
Pin Count 225
Dimensions 19.2 x 19.2 x 1.85mm
Length 19.2mm
Width 19.2mm
Height 1.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 3 working days from despatch date
Price Each
SGD 36.70
(exc. GST)
SGD 39.27
(inc. GST)
units
Per unit
1 - 9
SGD36.70
10 - 49
SGD35.97
50 - 99
SGD35.26
100 - 249
SGD34.57
250 +
SGD33.87
Packaging Options: