EXAR XRT83VSH314IB Framer & Line Interface, 304-Pin BGA

  • RS Stock No. 686-6109
  • Mfr. Part No. XRT83VSH314IB
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Other Line Drivers, EXAR

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type BGA
Pin Count 304
Dimensions 31.2 x 31.2 x 1.8mm
Length 31.2mm
Width 31.2mm
Height 1.8mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 27/11/2019, delivery within 3 working days from despatch date
Price Each
SGD 49.15
(exc. GST)
SGD 52.59
(inc. GST)
units
Per unit
1 - 9
SGD49.15
10 - 49
SGD48.18
50 - 99
SGD47.22
100 - 249
SGD46.28
250 +
SGD45.38
Packaging Options: