EXAR XRT83VSH38IB Framer & Line Interface, 225-Pin BGA

  • RS Stock No. 686-6106
  • Mfr. Part No. XRT83VSH38IB
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Other Line Drivers, EXAR

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type BGA
Pin Count 225
Dimensions 19.2 x 19.2 x 1.85mm
Length 19.2mm
Width 19.2mm
Height 1.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 3 working days from despatch date
Price Each
SGD 28.30
(exc. GST)
SGD 30.28
(inc. GST)
units
Per unit
1 - 9
SGD28.30
10 - 49
SGD27.74
50 - 99
SGD27.19
100 - 249
SGD26.65
250 +
SGD26.12
Packaging Options: