EXAR XRT83VSH28IB Framer & Line Interface, 225-Pin BGA

  • RS Stock No. 686-6099
  • Mfr. Part No. XRT83VSH28IB
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Other Line Drivers, EXAR

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type BGA
Pin Count 225
Dimensions 19.2 x 19.2 x 1.85mm
Length 19.2mm
Width 19.2mm
Height 1.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Stock check temporarily unavailable - call for stock availability
Price Each
SGD 24.11
(exc. GST)
SGD 25.80
(inc. GST)
units
Per unit
1 - 9
SGD24.11
10 - 49
SGD23.63
50 - 99
SGD23.15
100 - 249
SGD22.69
250 +
SGD22.24
Packaging Options: