EXAR XRT83SL34IV-F Framer & Line Interface, 128-Pin TQFP

  • RS Stock No. 686-6095
  • Mfr. Part No. XRT83SL34IV-F
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Other Line Drivers, EXAR

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TQFP
Pin Count 128
Dimensions 20.1 x 14.1 x 1.45mm
Length 20.1mm
Width 14.1mm
Height 1.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 3 working days from despatch date
Price Each
SGD 40.01
(exc. GST)
SGD 42.81
(inc. GST)
units
Per unit
1 - 9
SGD40.01
10 - 49
SGD39.22
50 - 99
SGD38.45
100 - 249
SGD37.69
250 +
SGD36.94
Packaging Options: