ams AS2533 Framer & Line Interface, 5 V, 28-Pin SOIC
- RS Stock No.:
- 669-1508
- Mfr. Part No.:
- AS2533
- Manufacturer:
- ams OSRAM
This image is representative of the product range
View this category
Technical data sheets
Legislation and Compliance
Product Details
Telecommunications, austriamicrosystems
AS2523
AS2533
Specifications
Attribute | Value |
Power Supply Type | Single |
Typical Operating Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Length | 18.1mm |
Width | 7.6mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -25 °C |
Discontinued product