EXAR XRT83VSH38IB Framer & Line Interface, 225-Pin BGA

  • RS Stock No. 170-4462
  • Mfr. Part No. XRT83VSH38IB
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Other Line Drivers, EXAR

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type BGA
Pin Count 225
Dimensions 19.2 x 19.2 x 1.85mm
Length 19.2mm
Width 19.2mm
Height 1.85mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 24/12/2019, delivery within 3 working days from despatch date
Price Each (In a Tray of 84)
SGD 48.494
(exc. GST)
SGD 51.889
(inc. GST)
units
Per unit
Per Tray*
84 +
SGD48.494
SGD4,073.496
*price indicative