SMC AW40 Filter Regulator 5μm G 1/2, 10 bar
Temporarily out of stock - back order for despatch 29/01/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 887-4884
- Mfr. Part No.:
- AW40-F04H-R-B
- Manufacturer:
- SMC
Non Compliant
- COO (Country of Origin):
- JP
units | Per unit |
1 + | SGD121.94 |
Modular Filter Regulator AW10-B - AW40-B
Attribute | Value |
Manufacturer Series | AW40 |
Port Connection | G 1/2 |
Filtration Size | 5µm |
Port Connection Thread Size | 1/2 in |
Maximum Operating Pressure | 10 bar |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Maximum Process Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -5 → +60°C |
Proof Pressure | 1.5MPa |