SMC AC Filter Regulator 5μm Rc 1/4, 1 MPa, 1.5 MPa
This image is representative of the product range
Temporarily out of stock - back order for despatch 16/03/2021, delivery within 3 working days from despatch date
Added
- RS Stock No.:
- 792-7126
- Mfr. Part No.:
- AC20D-02G-A
- Manufacturer:
- SMC
- COO (Country of Origin):
- CN
units | Per unit |
1 + | SGD135.70 |
Combination Filter- Regulator - Separator, AC-A series
Attribute | Value |
Manufacturer Series | AC |
Port Connection | Rc 1/4 |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Operating Pressure | 1 MPa, 1.5 MPa |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.05MPa |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -5 → +60°C |
Port Connection Thread Standard | Rc |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |