- RS Stock No.:
- 202-9719
- Mfr. Part No.:
- LFRS-1/2-D-O-MIDI-A
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 202-9719
- Mfr. Part No.:
- LFRS-1/2-D-O-MIDI-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration automatic condensate drain.
Size -Midi
Actuator lock=Rotary knob with integrated lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with integrated lock
Assembly position=Vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 40µm |