- RS Stock No.:
- 202-4333
- Mfr. Part No.:
- MS9-LFR-G-D7-EUV-AG-BAR-AS
- Manufacturer:
- Festo
2 In stock for delivery within 5 working days
Added
Price Each
SGD650.56
(exc. GST)
SGD709.11
(inc. GST)
Units | Per unit |
1 + | SGD650.56 |
- RS Stock No.:
- 202-4333
- Mfr. Part No.:
- MS9-LFR-G-D7-EUV-AG-BAR-AS
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo series MS is a 1/4 port connection filter regulator with metal bowl guard and MS pressure gauge. It has 40μm degree of filtration with automatic condensate drain. It has rotary knob with lock.
Size - 9
Assembly position - vertical +/- 5°
Drain flow - left to right
Maximum outlet pressure - 12bar
Assembly position - vertical +/- 5°
Drain flow - left to right
Maximum outlet pressure - 12bar
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS |
Drain Type | Automatic |
Filtration Size | 40µm |