- RS Stock No.:
- 202-4305
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CRV-AS-Z
- Manufacturer:
- Festo
2 In stock for delivery within 5 working days
Added
Price Each
SGD197.04
(exc. GST)
SGD214.77
(inc. GST)
Units | Per unit |
1 + | SGD197.04 |
- RS Stock No.:
- 202-4305
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CRV-AS-Z
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo series MS is a 1/4 port connection filter regulator with plastic bowl guard and pressure gauge. It has 5μm degree of filtration with manual rotary condensate drain. It has rotary knob with lock.
MS4(40mm) pneumatic connector
Assembly position - vertical +/- 5°
Drain flow - right to left
Maximum outlet pressure - 12bar
Assembly position - vertical +/- 5°
Drain flow - right to left
Maximum outlet pressure - 12bar
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS |
Drain Type | Automatic |
Filtration Size | 5µm |