- RS Stock No.:
- 202-4271
- Mfr. Part No.:
- LFR-1/8-D-MINI-A
- Manufacturer:
- Festo
1 In stock for delivery within 5 working days
Added
Price Each
SGD291.64
(exc. GST)
SGD317.89
(inc. GST)
Units | Per unit |
1 + | SGD291.64 |
- RS Stock No.:
- 202-4271
- Mfr. Part No.:
- LFR-1/8-D-MINI-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo series D is a 1/8 port connection filter regulator with metal bowl guard and pressure gauge. It has 40μm degree of filtration with automatic condensate drain. It has rotary knob with lock.
MINI(40mm) pneumatic connector
Assembly position - vertical +/- 5°
Assembly position - vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | LFR |
Drain Type | Automatic |
Filtration Size | 40µm |