- RS Stock No.:
- 196-4446
- Mfr. Part No.:
- AW30-F02EH-B
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD101.96
(exc. GST)
SGD111.14
(inc. GST)
Units | Per unit |
1 + | SGD101.96 |
- RS Stock No.:
- 196-4446
- Mfr. Part No.:
- AW30-F02EH-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This combination Filter/ Regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc. The AW-B is part of the family of modular air preparation units and can be combined with other similar sized products. This series is available in 3 body sizes with piping from 1/8 to 3/4 in Rc, NPT or G thread types. Integrated filter and regulator units save space and require less piping. With the backflow function it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 1 MPa |
Manufacturer Series | AW30 |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Minimum Operating Pressure | 1MPa |
Port Connection Thread Standard | G |
Proof Pressure | 1.5MPa |
Bowl Material | Polycarbonate |