- RS Stock No.:
- 182-9603
- Mfr. Part No.:
- B84G-6GK-QP1-RMG
- Manufacturer:
- Norgren
2 In stock for delivery within 4 working days
Added
Price Each
SGD181.18
(exc. GST)
SGD197.49
(inc. GST)
Units | Per unit |
1 + | SGD181.18 |
- RS Stock No.:
- 182-9603
- Mfr. Part No.:
- B84G-6GK-QP1-RMG
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, G3/4, 0.3 to 10 bar – Excelon Plus Series - B84G-6GK-QP1-RMG
Regulate air pressure and remove contaminants from your pneumatic system easily and efficiently with this Excelon Plus filter regulator from IMI Norgren.
This 2-in-1 unit enables you to maintain a constant air pressure whilst also keeping the air flow clean, helping to improve the performance and longevity of your system. It can trap particulates of 5μm and more than 98% of water in the air supply. This device comes with a transparent polycarbonate bowl so that you can clearly see when it needs to be cleaned. In addition, it features a double safety lock for stability.
This 2-in-1 unit enables you to maintain a constant air pressure whilst also keeping the air flow clean, helping to improve the performance and longevity of your system. It can trap particulates of 5μm and more than 98% of water in the air supply. This device comes with a transparent polycarbonate bowl so that you can clearly see when it needs to be cleaned. In addition, it features a double safety lock for stability.
Features and Benefits:
• Sturdy die cast aluminium body offers high durability
• Push-to-lock adjusting knob makes it impossible to remove the bowl when in use and guards against tampering
• Comes with a built-in pressure gauge which is easy to read
• Compact and light-weight, allowing installation in tight spaces with minimal strain on equipment
• Push-to-lock adjusting knob makes it impossible to remove the bowl when in use and guards against tampering
• Comes with a built-in pressure gauge which is easy to read
• Compact and light-weight, allowing installation in tight spaces with minimal strain on equipment
Is this filter regulator automatic or manual drain?
This unit is a manual drain type. To expel accumulated liquids you simply rotate the manual drain turn.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -10 → +60°C |