Xilinx FPGA XC3S200-4TQG144C, Spartan-3 4320 Cells, 200000 Gates, 30720bit, 4320 Blocks, 144-Pin TQFP
- RS Stock No.:
- 697-3370
- Mfr. Part No.:
- XC3S200-4TQG144C
- Manufacturer:
- Xilinx
Discontinued product
- RS Stock No.:
- 697-3370
- Mfr. Part No.:
- XC3S200-4TQG144C
- Manufacturer:
- Xilinx
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Spartan-3 |
Number of Logic Gates | 200000 |
Number of Logic Cells | 4320 |
Number of Logic Units | 4320 |
Number of Multipliers | 12 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 144 |
Number of RAM Bits | 30720bit |
Dimensions | 20 x 20 x 1.4mm |
Height | 1.4mm |
Length | 20mm |
Maximum Operating Supply Voltage | 1.26 V |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 1.14 V |
Width | 20mm |
Maximum Operating Temperature | +85 °C |