- RS Stock No.:
- 629-6229
- Mfr. Part No.:
- EP2S60F1020I4N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 629-6229
- Mfr. Part No.:
- EP2S60F1020I4N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Stratix II |
Number of Logic Cells | 60440 |
Number of Logic Units | 60440 |
Dedicated DSP | Yes |
Number of Multipliers | 144 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 1020 |
Dimensions | 33 x 33 x 3mm |
Height | 3mm |
Length | 33mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |
Width | 33mm |
Minimum Operating Supply Voltage | 1.15 V |
Maximum Operating Supply Voltage | 1.25 V |