Molex 503908 Series 0.5mm Pitch 51 Way Right Angle SMT Female FPC Connector, Bottom

  • RS Stock No. 903-4664
  • Mfr. Part No. 503908-5100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 0.5mm One-Touch LVDS FFC Connectors - 503908 Series

0.5mm pitch Non-ZIF One-Touch LVDS FFC connectors with a bottom contact style, a one-touch cable insertion feature for simple cable assembly and a high cable retention force. The rounded side lock release buttons of these 0.5mm One-Touch LVDS FFC connectors offer space saving and, unlike top-button designs, do not provide any downward stress on the PCB when releasing the FFC as well as preventing unexpected lock releases. These 0.5mm One-Touch LVDS FFC connectors have an integral metal shield and grounding tabs and are able to achieve up to 5.4 Gbps data transmission rates to meet high-speed standards such as DisplayPort and V-by-One HS. With an industry standard footprint these One-Touch LVDS FFC connectors are drop-in compatible with competitive designs. These One-Touch LVDS FFC connectors are used in high-speed LVDS applications such as flat screen TVs, PCs car audio and gaming machines.

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 51
Contact Material Copper Alloy
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type Bottom
Body Orientation Right Angle
Locking Mechanism Yes
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 503908
Number of Rows 1
Contact Plating Gold over Nickel
Housing Material Polymer
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Termination Method Solder
3276 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 3.81
(exc. GST)
SGD 4.08
(inc. GST)
units
Per unit
Per Pack*
2 - 18
SGD3.81
SGD7.62
20 - 98
SGD3.23
SGD6.46
100 - 248
SGD2.81
SGD5.62
250 - 498
SGD2.37
SGD4.74
500 +
SGD2.13
SGD4.26
*price indicative
Related Products
This Product Specification covers the 7.50 mm (.295 ...
Description:
This Product Specification covers the 7.50 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
Trio-Mate flexible film connectors with a 2.54mm centerline. ...
Description:
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has ...
FCI Griplet range is a new low profile ...
Description:
FCI Griplet range is a new low profile and compact wire to board connector. It is ideally suited to applications where space is limited. The Griplet IDC connector provides a strong and secure means of connecting various wire sizes to ...