Molex Easy-On 52852 Series 1mm Pitch 30 Way Straight SMT Female FPC Connector, Vertical Contact

  • RS Stock No. 720-6371
  • Mfr. Part No. 52808-3071
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series

52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier

Features and Benefits

• Space saving design
• Chamfered housings orientation of FPC
• Movable contacts for secure contact retention
• Staggered contact design for easy soldering

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

Note

For FCC Cable assemblies see stock number 458-9169 typical.

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 30
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Female
Termination Type Vertical Contact
Body Orientation Straight
Current Rating 500mA
Voltage Rating 125 V
Series Easy-On
Series Number 52852
Number of Rows 1
Contact Plating Tin over Nickel
Housing Material Thermoplastic
Maximum Operating Temperature +80°C
Termination Method Solder
Minimum Operating Temperature -20°C
540 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 1.13
(exc. GST)
SGD 1.21
(inc. GST)
units
Per unit
Per Pack*
5 - 95
SGD1.13
SGD5.65
100 - 370
SGD1.088
SGD5.44
375 - 1495
SGD1.046
SGD5.23
1500 - 2995
SGD1.01
SGD5.05
3000 +
SGD0.98
SGD4.90
*price indicative
Packaging Options:
Related Products
WR-FPC series 1.00 mm ZIF (Zero Insertion Force) ...
Description:
WR-FPC series 1.00 mm ZIF (Zero Insertion Force) vertical SMT mounting FPC connectors with contacts on both sides. These WR-FPC series ZIF connectors feature a slide lock or stuffer type actuator that allows easy insertion of the FPC. The actuator ...
1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Surface Mount, ...
Description:
1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Surface Mount, Vertical, ZIF, Gold (Au) Contact Plating, 20 Circuits, High Barrier Packaging.
1.00mm Pitch Easy-On FFC/FPC Connector, Vertical. ...
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Vertical.
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...