Molex 54104 Series 0.5mm Pitch 32 Way SMT Female FPC Connector, ZIF

  • RS Stock No. 179-6637
  • Mfr. Part No. 54104-3231-TR375
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series

Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 32
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Contact Position Top
Termination Type ZIF
Insertion Force ZIF
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series Number 54104
Number of Rows 1
Contact Plating Gold
Minimum Operating Temperature -20°C
Termination Method Solder
Housing Material Thermoplastic
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 05/11/2019, delivery within 3 working days from despatch date
Price Each (On a Reel of 375)
SGD 2.089
(exc. GST)
SGD 2.235
(inc. GST)
units
Per unit
Per Reel*
375 - 375
SGD2.089
SGD783.375
750 - 1500
SGD1.963
SGD736.125
1875 - 3375
SGD1.852
SGD694.50
3750 +
SGD1.753
SGD657.375
*price indicative
Related Products
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator ...
The Hirose FH50 series, 0.5mm pitch, female horizontal ...
Description:
The Hirose FH50 series, 0.5mm pitch, female horizontal receptacle FPC connector has ZIF bottom contact termination type with SMT termination method and is a surface mount device. the FPC connector secures FPC retention with raised side-catches and protects against dust. ...
FEATURESDouble top and bottom contacts constructionWiring patterns can ...
Description:
FEATURESDouble top and bottom contacts constructionWiring patterns can be placed under the connectorTime and effort can be reduced by delivering with lever openLock hold type (Y5BW) with excellent holding force is available (Y5BW: support only FPC)Supports high speed transmission standard ...