MPN

Molex, 52559 0.5mm Pitch 6 Way Vertical Female FPC Connector, ZIF

RS Stock No.:
179-6448
Mfr. Part No.:
52559-0652-TR250
Manufacturer:
Molex
Molex

Discontinued product
RS Stock No.:
179-6448
Mfr. Part No.:
52559-0652-TR250
Manufacturer:
Molex
COO (Country of Origin):
MY

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
MY

Product Details

Molex Easy On 0.5 mm ZIF Vertical SMT FPC Connectors - 52559 Series



Features and Benefits



Product Application Information





Specifications

AttributeValue
Number of Contacts6
Contact MaterialPhosphor Bronze
Pitch0.5mm
Mounting TypeSurface Mount
GenderFemale
Termination TypeZIF
Body OrientationVertical
Insertion ForceZIF
Current Rating500mA
Voltage Rating50 Vrms ac/dc
Series Number52559
Number of Rows1
Contact PlatingGold, Tin
Housing MaterialNylon
Termination MethodSolder
Minimum Operating Temperature-40°C
Maximum Operating Temperature+85°C
Discontinued product