Molex 503480 Series 0.5mm Pitch 8 Way SMT Female FPC Connector

  • RS Stock No. 179-6437
  • Mfr. Part No. 503480-0800-TR750
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Molex Easy On 0.5 mm Right Angle SMT FPC Connectors with BackFlip Actuator - 503480 Series

Easy On 503480 series right angle SMT mount FPC connectors with a 0.5 mm pitch and a low profile, space saving design. These Easy On FPC connectors feature a BackFlip actuator which provides a secure connection between the FPC and the connector terminals and allow a high upward pull force. The BackFlip actuator also enables easy insertion of the FPC. These FPC connectors have a dual contact design which eliminates the need for separate top and bottom style FPC connectors when routing FPC to parallel boards. This allows design flexibility and makes layout easier and quicker. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints and a nickel barrier plating provides protection against flux wicking.

Features and Benefits

• Space saving design with low profile height of 1.00 mm
• BackFlip type actuator for easy and secure connection of FPC
• Dual contact terminal design for cost savings and design flexibility
• Nickel barrier plating to protect against flux wicking
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

These Easy On FPC connectors are ideal for use in digital still cameras, digital video cameras, portable audio players, mobile phones, portable games and personal navigators

0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 8 Circuits

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 8
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 503480
Number of Rows 1
Contact Plating Gold over Nickel
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Termination Method Solder
Housing Material Liquid Crystal Polymer
750 In stock for delivery within 4 working days
Price Each (On a Reel of 750)
SGD 0.756
(exc. GST)
SGD 0.809
(inc. GST)
units
Per unit
Per Reel*
750 - 750
SGD0.756
SGD567.00
1500 - 3000
SGD0.724
SGD543.00
3750 - 6750
SGD0.695
SGD521.25
7500 +
SGD0.669
SGD501.75
*price indicative
Related Products
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
FEATURESDouble top and bottom contacts constructionWiring patterns can ...
Description:
FEATURESDouble top and bottom contacts constructionWiring patterns can be placed under the connectorTime and effort can be reduced by delivering with lever openLock hold type (Y5BW) with excellent holding force is available (Y5BW: support only FPC)Supports high speed transmission standard ...
Multiple Centerline Spacing OptionsZIF and non-ZIF Versions AvailableTop ...
Description:
Multiple Centerline Spacing OptionsZIF and non-ZIF Versions AvailableTop and Bottom Contact OptionsRequires No Application ToolingApplicationsConsumer ElectronicsHand-Held ScannersPOS Devices / Payment TerminalsSet-Top BoxesPCsPC PeripheralsBusiness EquipmentIndustrial EquipmentIndustrial ControlsGas PumpsATMsSlot ...
52808 series Non-ZIF SMT vertical mount FPC connectors ...
Description:
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move ...