Molex 51281 Series 0.5mm Pitch 10 Way SMT Female FPC Connector, Non-ZIF

  • RS Stock No. 179-6412
  • Mfr. Part No. 51281-1094-TR750
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 10 Circuits, Gold (Au) Plating

Specifications
Attribute Value
Number of Contacts 10
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type Non-ZIF
Body Orientation Right Angle
Insertion Force Non-ZIF
Current Rating 500mA
Voltage Rating 50 V
Series Number 51281
Number of Rows 1
Contact Plating Gold, Tin
Minimum Operating Temperature -20°C
Maximum Operating Temperature +85°C
Housing Material Liquid Crystal Polymer
Termination Method Solder
1500 In stock for delivery within 3 working days
Price Each (On a Reel of 750)
SGD 0.712
(exc. GST)
SGD 0.762
(inc. GST)
units
Per unit
Per Reel*
750 - 750
SGD0.712
SGD534.00
1500 - 3000
SGD0.698
SGD523.50
3750 - 6750
SGD0.684
SGD513.00
7500 +
SGD0.67
SGD502.50
*price indicative
Related Products
DH Series is an impedance controlled interface connector ...
Description:
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending ...
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
The FMZ range of ZIF (zero insertion force) ...
Description:
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. ...
These ultra-miniature grip lugs allow to connect to ...
Description:
These ultra-miniature grip lugs allow to connect to contacts on QFP type SMT components with a 0.5 mm pitch.Connecting to adjacent contacts is possible.These grip lugs exist with 0.8 mm or 13 mm ends to be suited for various architectures.Supplied ...