MPN

Molex, Easy-On, 51281 0.5mm Pitch 10 Way Right Angle Male FPC Connector, Non-ZIF Contact


Discontinued product
RS Stock No.:
151-2705
Mfr. Part No.:
512811094
Manufacturer:
Molex
COO (Country of Origin):
DE


AttributeValue
Number of Contacts10
Contact MaterialPhosphor Bronze
Pitch0.5mm
Mounting TypeSurface Mount
GenderMale
Termination TypeNon-ZIF Contact
Body OrientationRight Angle
Current Rating500mA
Voltage Rating50 V
SeriesEasy-On
Series Number51281
Number of Rows1
Contact PlatingTin
Maximum Operating Temperature+85°C
Termination MethodSolder
Minimum Operating Temperature-20°C
Housing MaterialLiquid Crystal Polymer