- RS Stock No.:
- 685-1699
- Mfr. Part No.:
- 9010SPT - 19MMx33M
- Manufacturer:
- Coroplast
Discontinued product
- RS Stock No.:
- 685-1699
- Mfr. Part No.:
- 9010SPT - 19MMx33M
- Manufacturer:
- Coroplast
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double-sided adhesive tape, 9010SPT
Double-sided high-performance adhesive tape with red PE film liner
Closed-cell foam, homogeneous acrylic adhesive compound
Bond strength on steel 39 N, breaking force 14 N (25 mm)
Elongation at break 750%, shearing resistance > 1000
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning in industrial and automotive applications
Closed-cell foam, homogeneous acrylic adhesive compound
Bond strength on steel 39 N, breaking force 14 N (25 mm)
Elongation at break 750%, shearing resistance > 1000
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning in industrial and automotive applications
Specifications
Attribute | Value |
---|---|
Width | 19mm |
Thickness | 1mm |
Length | 33m |
Colour | Transparent |
Adhesion Strength | 15.2 N/cm |
Foam Density | 1000kg/m³ |
Adhesive Material | Acrylic |
Tensile Strength | 5.46N/cm |
Maximum Operating Temperature | +80°C |