- RS Stock No.:
- 282-6769
- Mfr. Part No.:
- 60299-50MM
- Manufacturer:
- Tesa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 282-6769
- Mfr. Part No.:
- 60299-50MM
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
All-purpose PVC tapes 60299
This flexible plasticised PVC tape is designed for all construction applications.
Highly adhesive allowing it to stick to any surface.
Hand tearable, in orange for easy identification.
Typical applications: jointing cabinets and panels, sealing ducts and cableways, surface masking, fixing films and sheeting to walls, floors etc.
Highly adhesive allowing it to stick to any surface.
Hand tearable, in orange for easy identification.
Typical applications: jointing cabinets and panels, sealing ducts and cableways, surface masking, fixing films and sheeting to walls, floors etc.
There is no electrolytic corrosion factor associated with these products.
Specifications
Attribute | Value |
---|---|
Backing Material | PVC |
Adhesive Material | Rubber |
Width | 50mm |
Length | 33m |
Model Number | Tesa 60299 |
Thickness | 0.12mm |
Colour | Orange |