- RS Stock No.:
- 231-024
- Mfr. Part No.:
- 4-92-2229
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 231-024
- Mfr. Part No.:
- 4-92-2229
- Manufacturer:
- APW
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equipment Cases
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
Specifications
Attribute | Value |
---|---|
Density | Medium |
Dimensions | 308 x 206 x 166mm |
Height | 166mm |
Length | 308mm |
Width | 206mm |
For Use With | Zero Size 1 Case |