- RS Stock No.:
- 907-3701
- Mfr. Part No.:
- 25359
- Manufacturer:
- Gems Sensors
Discontinued product
- RS Stock No.:
- 907-3701
- Mfr. Part No.:
- 25359
- Manufacturer:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
FS-10798E Series Flow Switch
These externally adjustable switches are ideal for protecting machine tools from coolant flow failure, for protecting bearings from loss of lubricant or to assure proper airflow. They offer an infinite number of flow settings at pressures up to 68 bar (986 psig), with low-pressure drop and precise repeatability.
The adjusting vane is easily field adjustable using an ordinary flat-bladed screwdriver. The adjustment is set-screw-locked for tamper-free operation after field calibration.
The adjusting vane is easily field adjustable using an ordinary flat-bladed screwdriver. The adjustment is set-screw-locked for tamper-free operation after field calibration.
Features and Benefits
Flow Rate Settings: Liquids - Infinite Adjustment between 2 LPM and 75 LPM
Port Size: "" NPT
Primary Construction Material: Brass or Stainless Steel
Setting Type: Adjustable
Product Application Information
Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film
Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling
Altech Flow Sensors & Switches
Specifications
Attribute | Value |
---|---|
Media Monitored | Gas, Liquid |
Device Type | Piston |
Minimum Flow Rate | 0.5 gal/min |
Maximum Flow Rate | 20 gal/min |
Pipe Diameter Range | 1/2 in |
Connection Type | 1/2 NPT Female |
Maximum Pressure | 69bar |
Material | Brass |
Minimum Operating Temperature | -29°C |
Series | FS-10798 |
Maximum Operating Temperature | +148.9°C |