- RS Stock No.:
- 906-8106
- Mfr. Part No.:
- 135805
- Manufacturer:
- Gems Sensors
Discontinued product
- RS Stock No.:
- 906-8106
- Mfr. Part No.:
- 135805
- Manufacturer:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
FS-400P Series Flow Switch
Designed for low-cost flow/no-flow monitoring. This series is available with a clear, transparent PVC housing which is ideal for use where visual flow confirmation is desirable. These corrosion-resistant switches offer broad chemical compatibility. With only one moving part, their rugged construction offers long life with minimum maintenance. Ideal for water heating or purification, equipment cooling and general chemical processing use.
Features and Benefits
Flow Rate Settings: 2 LPM to 8 LPM
Port Size: "" or 1"" IPS
Primary Construction Material: Clear PVC
Setting Type: Fixed
Product Application Information
Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
Process Systems: water filtration and reverse osmosis, chlorinations, de-icers, sterilisers, evaporators
Altech Flow Sensors & Switches
Specifications
Attribute | Value |
---|---|
Media Monitored | Fluid, Liquid |
Device Type | Shuttle |
Maximum Flow Rate | 0.5 gal/min |
Pipe Diameter Range | 1/2 in |
Connection Type | 1/2 NPT Female |
Maximum Pressure | 8.3bar |
Material | PVC |
Minimum Media Temperature | +21 °C |
Maximum Media Temperature | +37.8°C |
Maximum Operating Temperature | +48.9°C |
Series | FS-400P |