- RS Stock No.:
- 230-7727
- Mfr. Part No.:
- SFM3119-240-CL
- Manufacturer:
- Sensirion
Discontinued product
- RS Stock No.:
- 230-7727
- Mfr. Part No.:
- SFM3119-240-CL
- Manufacturer:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Sensirion flow meter designed for the mass flow measurement in ventilators. It measures the flow rate of air, oxygen and non-aggressive gases with superb accuracy. A special design of the flow channel results in the very low pressure drop through the flow body of the sensor making it extremely suitable for medical ventilation and respiratory applications.
Calibrated for O2, air and mixtures
Compact design
I2C interface
Very fast response time
No recalibration needed
Compact design
I2C interface
Very fast response time
No recalibration needed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Media Monitored | Air, Gas |
Device Type | Ventilator |
Minimum Flow Rate | -10 l/min |
Maximum Flow Rate | 240 L/min |
Supply Voltage | 2.7 → 5.5 V |
Series | SFM3119 |