- RS Stock No.:
- 181-0604
- Mfr. Part No.:
- E8PC-YL-1
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD56.06
(exc. GST)
SGD61.11
(inc. GST)
Units | Per unit |
1 + | SGD56.06 |
- RS Stock No.:
- 181-0604
- Mfr. Part No.:
- E8PC-YL-1
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Multi-sensing of Pressure + temperature for preventing a sudden stops or manufacturing defects.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | O-ring |
For Use With | E8PC-010X |
Series | EBPC |
Minimum Temperature | -20°C |
Maximum Temperature | +80°C |