- RS Stock No.:
- 906-7639
- Mfr. Part No.:
- RMC-106
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-7639
- Mfr. Part No.:
- RMC-106
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments RMC Series Flowmeters
Dwyer Instruments RMC series flowmeters feature a 10 scale and easy to read design. The direct reading scales eliminate troublesome conversions. Integral flow guides stabilise the float throughout the range. The float is highly visible against a white background. The RMC series are accurate within ±4% of full-scale reading.
Easy to read design
10 Scale
Simple installation
Interchangeable bodies
Easy cleaning
10 Scale
Simple installation
Interchangeable bodies
Easy cleaning
Specifications
Attribute | Value |
---|---|
Media Monitored | Air |
Device Type | Variable Area |
Minimum Flow Rate | 100 SCFH |
Maximum Flow Rate | 1000 SCFH |
Pipe Diameter Range | 1/2 in |
Connection Type | 1/2 NPT Female |
Maximum Pressure | 6.9bar |
Material | Polycarbonate |
Series | RMC |
Maximum Operating Temperature | +54°C |