- RS Stock No.:
- 804-4027
- Mfr. Part No.:
- 7ME65203TC132AA1
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 804-4027
- Mfr. Part No.:
- 7ME65203TC132AA1
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MAG 5100W Flowmeter
SITRANS 5100W flow sensors from Siemens have been designed to fulfil the requirements of the water industry. Used in conjunction with the MAG 5000 or 6000 transmitters, they can be used with waste water, ground water, drinking water, filtration, irrigation, water treatment and many other water based applications.The flow sensor uses the principles of electromagnetic conduction. Fluid flowing through the sensors magnetic coils induce a voltage that is proportional to the flow rate of the liquid.
IP67/ NEMEA enclosure
NBR hard rubber liner
Low-flow measurement for leak detection
Suitable for burying and constant flooding
No need for grounding straps or grounding rings
Build-in length complies with ISO 1335
SENSOREPROM automatically updates settings on commissioning
Complies with EN 1092, DIN and ANSI flange standards
Hastelloy C electrodes
Corrosion resistant stainless steel sensor housing
Easy to install into existing pipework systems
Compact or remote mountable
NBR hard rubber liner
Low-flow measurement for leak detection
Suitable for burying and constant flooding
No need for grounding straps or grounding rings
Build-in length complies with ISO 1335
SENSOREPROM automatically updates settings on commissioning
Complies with EN 1092, DIN and ANSI flange standards
Hastelloy C electrodes
Corrosion resistant stainless steel sensor housing
Easy to install into existing pipework systems
Compact or remote mountable
Approvals
WRAS, DVGW W270, ACS, MCERTS
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Flow Sensor |
Minimum Flow Rate | 0 m/s |
Maximum Flow Rate | 10 m/s |
Pipe Diameter Range | 1 → 78 in |
Connection Type | 1/2 NPT |
Maximum Pressure | 16bar |
Material | Carbon Steel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |