- RS Stock No.:
- 907-6488
- Mfr. Part No.:
- NSSLIM-STAR30W-PIR
- Manufacturer:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 907-6488
- Mfr. Part No.:
- NSSLIM-STAR30W-PIR
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NightSearcher Slimstar LED Floodlight with PIR
Slim and stylish LED floodlight with a PIR sensor that automatically lights up when motion is detected. The Slimstar floodlight uses high performance LED SMD technology operating for 50 000 hours. The floodlight can be used indoor and outdoor as it contains no Mercury or hazardous materials. The Slimstar is constructed from aluminium housing with a durable powder coated finish, it has an adjustable mounting bracket, stainless steel fittings and 300 mm flex. It is highly efficient using 80% less power than similar Halogen models.
Features and benefits
3 models available: 10 W, 30 W and 50 W
Slim profile
120° beam angle and 180° PIR sensors
LED SMD technology operating for 50,000 hrs
Suitable for both indoor and outdoor use
Ideal for use in security applications
Water and dust-resistant to IP65 rating
Aluminium housing with powder coated finish
Free from Mercury and hazardous materials
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 85 → 265 V ac |
IP Rating | IP65 |
Number of LEDs | 60 |
Luminosity | 3000 lm |
Dimensions | 296 x 240 x 40 mm |
Height | 296mm |
Width | 240 mm |
Depth | 40 mm |
Lamp Type | LED |
PIR Included | Yes |
Floodlight Type | Portable |
Range | 20 m |
Case Material | Die Cast Aluminium |
Lamp Supplied | Yes |