MPN

Nightsearcher LED Floodlight, 60 LED, 30 W, 3000 lm, IP65 85 → 265 V ac


Discontinued product
RS Stock No.:
907-6479
Mfr. Part No.:
NSSLIM-STAR30W
Manufacturer:
Nightsearcher
COO (Country of Origin):
CN

NightSearcher SlimStar LED Floodlight




AttributeValue
Wattage30 W
Voltage85 → 265 V ac
IP RatingIP65
Number of LEDs60
Luminosity3000 lm
Dimensions296 x 240 x 40 mm
Height296mm
Width240 mm
Depth40 mm
Range20 m
Lamp SuppliedYes
Lamp TypeLED
Floodlight TypePortable
Case MaterialDie Cast Aluminium