- RS Stock No.:
- 806-1674
- Mfr. Part No.:
- MC74HCT374ADWR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-1674
- Mfr. Part No.:
- MC74HCT374ADWR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HCT |
Logic Function | D Type |
Input Type | CMOS |
Output Type | LSTTL |
Output Signal Type | Single Ended |
Triggering Type | Negative Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 47 ns @ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 12.95 x 7.6 x 2.4mm |
Maximum Operating Temperature | +125 °C |
Width | 7.6mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Length | 12.95mm |
Height | 2.4mm |
Minimum Operating Temperature | -55 °C |