- RS Stock No.:
- 761-4502
- Mfr. Part No.:
- MM74HC74AMX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 761-4502
- Mfr. Part No.:
- MM74HC74AMX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | D Type |
Input Type | CMOS |
Output Type | LSTTL |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 190ns |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Length | 8.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Height | 1.5mm |
Propagation Delay Test Condition | 50pF |