- RS Stock No.:
- 756-3090
- Mfr. Part No.:
- TC74VHC374FT(EL,K)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3090
- Mfr. Part No.:
- TC74VHC374FT(EL,K)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC74VHC Family Flip-Flops & Latches, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 18.5ns |
Dimensions | 6.9 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 6.9mm |
Minimum Operating Temperature | -40 °C |