- RS Stock No.:
- 663-1470
- Mfr. Part No.:
- SN74ALS374ADW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1470
- Mfr. Part No.:
- SN74ALS374ADW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALS |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 7.52mm |
Length | 12.8mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |
Height | 2.35mm |
Minimum Operating Temperature | 0 °C |