- RS Stock No.:
- 662-8979
- Mfr. Part No.:
- SN74LVC2G74DCUT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8979
- Mfr. Part No.:
- SN74LVC2G74DCUT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Set/Reset | Yes |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 3.3 V |
Dimensions | 2.3 x 2 x 0.85mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Height | 0.85mm |
Width | 2mm |
Length | 2.3mm |
Maximum Operating Temperature | +85 °C |