- RS Stock No.:
- 662-6958
- Mfr. Part No.:
- CD74ACT273M96
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6958
- Mfr. Part No.:
- CD74ACT273M96
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Temperature | -55 °C |
Height | 2.35mm |
Width | 7.52mm |
Minimum Operating Supply Voltage | 4.5 V |
Length | 12.8mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |